
7SB385MUTCG | |
|---|---|
DigiKey Part Number | 7SB385MUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7SB385MUTCG |
Description | IC BUS SWITCH 1 X 1:1 6-UDFN |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | 7SB385MUTCG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 6-UFDFN |
Circuit 1 x 1:1 | Supplier Device Package 6-UDFN (1.2x1) |
Independent Circuits 1 | Base Product Number |

