
7SB385BMX1TCG | |
|---|---|
DigiKey Part Number | 2156-7SB385BMX1TCG-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | 7SB385BMX1TCG |
Description | IC BUS SWITCH 1 X 1:1 6-ULLGA |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-ULLGA (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | 7SB385BMX1TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-ULLGA (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

