Parametric Equivalent



7SB384DTT1G | |
|---|---|
DigiKey Part Number | 488-7SB384DTT1GTR-ND - Tape & Reel (TR) 488-7SB384DTT1GCT-ND - Cut Tape (CT) 488-7SB384DTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7SB384DTT1G |
Description | IC BUS SWITCH 1 X 1:1 5-TSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 5-TSOP |
EDA/CAD Models | 7SB384DTT1G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Circuit 1 x 1:1 | Supplier Device Package 5-TSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7SB384DTT1G | onsemi | 63.000 | 488-7SB384DTT1GCT-ND | 2,46323 € | Parametric Equivalent |


