
7SB384DFT2G | |
|---|---|
DigiKey Part Number | 488-7SB384DFT2GTR-ND - Tape & Reel (TR) 488-7SB384DFT2GCT-ND - Cut Tape (CT) 488-7SB384DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7SB384DFT2G |
Description | IC BUS SWITCH 1 X 1:1 SC-88A |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-88A (SC-70-5/SOT-353) |
EDA/CAD Models | 7SB384DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12704 € | 381,12 € |
| 6.000 | 0,11828 € | 709,68 € |
| 15.000 | 0,11215 € | 1.682,25 € |
| 30.000 | 0,10952 € | 3.285,60 € |
| 75.000 | 0,10844 € | 8.133,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15930 € | 15,93 € |
| 250 | 0,14716 € | 36,79 € |
| 500 | 0,13984 € | 69,92 € |
| 1.000 | 0,13381 € | 133,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,25460 € | 25,46 € |
| 250 | 0,21520 € | 53,80 € |
| 500 | 0,19096 € | 95,48 € |
| 1.000 | 0,17066 € | 170,66 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

