
74VHCT74AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT74AMTCXTR-ND - Tape & Reel (TR) 74VHCT74AMTCXCT-ND - Cut Tape (CT) 74VHCT74AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT74AMTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16776 € | 41,94 € |
| 500 | 0,15958 € | 79,79 € |
| 1.000 | 0,15284 € | 152,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14575 € | 364,38 € |
| 5.000 | 0,14147 € | 707,35 € |
| 7.500 | 0,13932 € | 1.044,90 € |
| 12.500 | 0,13695 € | 1.711,87 € |
| 17.500 | 0,13556 € | 2.372,30 € |
| 25.000 | 0,13423 € | 3.355,75 € |
| 62.500 | 0,13136 € | 8.210,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

