
74VHCT08AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT08AMTCXTR-ND - Tape & Reel (TR) 74VHCT08AMTCXCT-ND - Cut Tape (CT) 74VHCT08AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT08AMTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16720 € | 4,18 € |
| 100 | 0,14400 € | 14,40 € |
| 250 | 0,13284 € | 33,21 € |
| 500 | 0,12614 € | 63,07 € |
| 1.000 | 0,12062 € | 120,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11479 € | 286,98 € |
| 5.000 | 0,11127 € | 556,35 € |
| 7.500 | 0,10951 € | 821,32 € |
| 12.500 | 0,10756 € | 1.344,50 € |
| 17.500 | 0,10642 € | 1.862,35 € |
| 25.000 | 0,10533 € | 2.633,25 € |
| 62.500 | 0,10297 € | 6.435,62 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







