74VHCT04AN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 61.772
Unit Price: 0,59000 €
Datasheet
Inverter IC 6 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT04AN

DigiKey Part Number
74VHCT04AN-ND
Manufacturer
Manufacturer Product Number
74VHCT04AN
Description
IC INVERTER 6CH 1-INP 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes