
74VHC74MTCX | |
|---|---|
DigiKey Part Number | 74VHC74MTCXTR-ND - Tape & Reel (TR) 74VHC74MTCXCT-ND - Cut Tape (CT) 74VHC74MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC74MTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC74MTCX Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC74PWR | Texas Instruments | 15.758 | 296-SN74AHC74PWRCT-ND | 0,39000 € | Direct |
| SN74AHC74DBR | Texas Instruments | 103.799 | 296-4621-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16860 € | 16,86 € |
| 250 | 0,15592 € | 38,98 € |
| 500 | 0,14824 € | 74,12 € |
| 1.000 | 0,14193 € | 141,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13528 € | 338,20 € |
| 5.000 | 0,13126 € | 656,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


