
74VHC573MTCX | |
|---|---|
DigiKey Part Number | 74VHC573MTCXTR-ND - Tape & Reel (TR) 74VHC573MTCXCT-ND - Cut Tape (CT) 74VHC573MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32908 € | 82,27 € |
| 500 | 0,31468 € | 157,34 € |
| 1.000 | 0,31065 € | 310,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29031 € | 725,77 € |
| 5.000 | 0,28276 € | 1.413,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

