Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC4066MX | |
|---|---|
DigiKey Part Number | 74VHC4066MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC4066MX |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4066MX Models |
Category | Switch Time (Ton, Toff) (Max) 10ns, 30ns |
Manufacturer onsemi | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4066ADG | onsemi | 583 | MC74HC4066ADGOS-ND | 0,49000 € | Similar |
| MC74HC4066ADR2G | onsemi | 187 | MC74HC4066ADR2GOSCT-ND | 0,45000 € | Similar |
| 74HC4066D,653 | Nexperia USA Inc. | 7 | 1727-2811-1-ND | 0,20000 € | Direct |
| D24066QM96G4Q1 | Texas Instruments | 2.477 | 296-24332-1-ND | 0,63000 € | Similar |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |





