74VHC4040N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 38.926
Unit Price: 2,06000 €
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4040N

DigiKey Part Number
74VHC4040N-ND
Manufacturer
Manufacturer Product Number
74VHC4040N
Description
IC BINARY COUNTER 12-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
210 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4040ANRochester Electronics, LLC38.9262156-SN74LV4040AN-ND2,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes