Similar
Direct

74VHC4040M | |
|---|---|
DigiKey Part Number | 74VHC4040M-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC4040M |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4040M Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 210 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC4040DG | onsemi | 95 | MC74AC4040DGOS-ND | 1,76000 € | Similar |
| SN74LV4040AD | Rochester Electronics, LLC | 2.636 | 2156-SN74LV4040AD-ND | 1,26000 € | Direct |



