Direct

74VHC393SJX | |
|---|---|
DigiKey Part Number | 74VHC393SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC393SJX |
Description | IC BINARY COUNTER DL 4BIT 14SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC393SJX Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 115 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV393ANSR | Texas Instruments | 0 | 296-14192-1-ND | 0,82000 € | Direct |


