74VHC393SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,83000 €
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC393SJ

DigiKey Part Number
74VHC393SJ-ND
Manufacturer
Manufacturer Product Number
74VHC393SJ
Description
IC BINARY COUNTER DL 4BIT 14SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC393SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
115 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types