
74VHC373MTCX | |
|---|---|
DigiKey Part Number | 74VHC373MTCXTR-ND - Tape & Reel (TR) 74VHC373MTCXCT-ND - Cut Tape (CT) 74VHC373MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC373MTCX |
Description | IC D-TYPE 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC373MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC373DTR2G | onsemi | 1.435 | MC74VHC373DTR2GOSCT-ND | 0,75000 € | Direct |
| SN74AHC373PW | Texas Instruments | 12.796 | 296-SN74AHC373PW-ND | 0,94000 € | Direct |
| SN74AHC373PWR | Texas Instruments | 35.632 | 296-1100-1-ND | 0,64000 € | Direct |
| SN74AHC373DBR | Texas Instruments | 11.828 | 296-4598-1-ND | 0,45000 € | Similar |
| SN74AHC373DGVR | Texas Instruments | 42.096 | 296-17111-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41280 € | 10,32 € |
| 100 | 0,36180 € | 36,18 € |
| 250 | 0,33740 € | 84,35 € |
| 500 | 0,32268 € | 161,34 € |
| 1.000 | 0,31891 € | 318,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29780 € | 744,50 € |
| 5.000 | 0,29009 € | 1.450,45 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

