74VHC32SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.179
Unit Price: 0,77000 €
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 3.471
Unit Price: 0,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.677
Unit Price: 0,28400 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.795
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.150
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 116.406
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 57.989
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.864
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 136.000
Unit Price: 0,43891 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.915
Unit Price: 0,14630 €
Datasheet
OR Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32SJX

DigiKey Part Number
74VHC32SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC32SJX
Description
IC GATE OR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes