Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74VHC32MTC | |
|---|---|
DigiKey Part Number | 74VHC32MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC32MTC |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC32MTC Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC32PW | Rochester Electronics, LLC | 1.100 | 2156-SN74AHC32PW-ND | 0,85000 € | Direct |
| SN74AHC32PWR | Texas Instruments | 8.532 | 296-1099-1-ND | 0,36000 € | Direct |
| 74AHC32PW,118 | Nexperia USA Inc. | 63 | 1727-3993-1-ND | 0,21000 € | Upgrade |
| 74VHC32PW,118 | Nexperia USA Inc. | 0 | 1727-74VHC32PW,118TR-ND | 0,11465 € | Upgrade |
| SN74AHC32MPWREP | Texas Instruments | 5.835 | 296-22272-1-ND | 2,31000 € | Upgrade |





