Direct

74VHC27SJX | |
|---|---|
DigiKey Part Number | 74VHC27SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC27SJX |
Description | IC GATE NOR 3CH 3-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC27SJX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOP |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV27ANSR | Texas Instruments | 21.980 | 296-28723-1-ND | 0,65000 € | Direct |


