Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74VHC273SJ | |
|---|---|
DigiKey Part Number | 74VHC273SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC273SJ |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC273SJ Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC273NSR | Texas Instruments | 10.607 | 296-SN74AHC273NSRCT-ND | 0,76000 € | Direct |
| SN74AHC273DW | Rochester Electronics, LLC | 10.139 | 2156-SN74AHC273DW-ND | 0,97000 € | Similar |
| SN74AHC273DWR | Texas Instruments | 1.600 | 296-1470-1-ND | 0,72000 € | Similar |
| 74VHC273SJX | Rochester Electronics, LLC | 55.328 | 2156-74VHC273SJX-488-ND | 0,70541 € | Parametric Equivalent |
| 74VHC273SJX | Rochester Electronics, LLC | 19.970 | 2156-74VHC273SJX-ND | 0,70541 € | Parametric Equivalent |





