74VHC273MX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 458
Unit Price: 0,56000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1.910
Unit Price: 0,56000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10.139
Unit Price: 0,98000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.600
Unit Price: 0,82000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.980
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.607
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.112
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.968
Unit Price: 0,75000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC273MX

DigiKey Part Number
74VHC273MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC273MX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC273MX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC273ADWR2Gonsemi458MC74HC273ADWR2GOSCT-ND0,56000 €MFR Recommended
74AHC273D-Q100JNexperia USA Inc.1.9101727-74AHC273D-Q100JCT-ND0,56000 €Direct
SN74AHC273DWRochester Electronics, LLC10.1392156-SN74AHC273DW-ND0,98000 €Direct
SN74AHC273DWRTexas Instruments1.600296-1470-1-ND0,82000 €Direct
74AHC273D,118Nexperia USA Inc.01727-74AHC273D,118CT-ND0,48000 €Upgrade
Obsolete
Marketplace Stock: 49.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

49.000In Stock
Ships from Flip Electronics