Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC240SJ | |
|---|---|
DigiKey Part Number | 74VHC240SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC240SJ |
Description | IC BUFF 2V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC240SJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC240DW | Rochester Electronics, LLC | 28.673 | 2156-SN74AHC240DW-ND | 0,99376 € | Similar |
| SN74AHC240DWR | Texas Instruments | 23.126 | 296-4580-1-ND | 0,73000 € | Similar |
| 74VHC240SJX | Rochester Electronics, LLC | 13.026 | 2156-74VHC240SJX-ND | 0,45405 € | Parametric Equivalent |
| MC74VHC240M | Rochester Electronics, LLC | 1.480 | 2156-MC74VHC240M-ND | 0,26558 € | Parametric Equivalent |
| MC74VHC240MEL | Rochester Electronics, LLC | 4.000 | 2156-MC74VHC240MEL-ND | 0,17991 € | Parametric Equivalent |






