74VHC175SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.000
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 49.531
Unit Price: 0,63397 €
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC175SJ

DigiKey Part Number
74VHC175SJ-ND
Manufacturer
Manufacturer Product Number
74VHC175SJ
Description
IC FF D-TYPE SINGLE 4BIT 16-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC175SJ Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOP
Number of Bits per Element
4
Package / Case
16-SOIC (0.209", 5.30mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV175ANSRTexas Instruments11.000296-13229-1-ND0,85000 €Direct
74VHC175SJXRochester Electronics, LLC49.5312156-74VHC175SJX-ND0,63397 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types