
74VHC164MTCX | |
|---|---|
DigiKey Part Number | 74VHC164MTCXTR-ND - Tape & Reel (TR) 74VHC164MTCXCT-ND - Cut Tape (CT) 74VHC164MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC164MTCX |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23920 € | 23,92 € |
| 250 | 0,22208 € | 55,52 € |
| 500 | 0,21170 € | 105,85 € |
| 1.000 | 0,20514 € | 205,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19420 € | 485,50 € |
| 5.000 | 0,18878 € | 943,90 € |
| 7.500 | 0,18606 € | 1.395,45 € |
| 12.500 | 0,18305 € | 2.288,12 € |
| 17.500 | 0,18130 € | 3.172,75 € |
| 25.000 | 0,17960 € | 4.490,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

