Similar

74VHC163M | |
|---|---|
DigiKey Part Number | 74VHC163M-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC163M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC163M Models |
Category | Reset Synchronous |
Manufacturer onsemi | Count Rate 125 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV163AD | Rochester Electronics, LLC | 21.144 | 2156-SN74LV163AD-ND | 0,80000 € | Similar |


