74VHC221AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 21.184
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.232
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.328
Unit Price: 1,34000 €
Datasheet
Monostable Multivibrator 8.1 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC221AMTC

DigiKey Part Number
74VHC221AMTC-ND
Manufacturer
Manufacturer Product Number
74VHC221AMTC
Description
IC MMV 2-CIR 8.1-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 8.1 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC221AMTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
8.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.268 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.268In Stock
Ships from Rochester Electronics, LLC