
74VHC139MTCX | |
|---|---|
DigiKey Part Number | 74VHC139MTCXTR-ND - Tape & Reel (TR) 74VHC139MTCXCT-ND - Cut Tape (CT) 74VHC139MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC139MTCX |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC139MTCX Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC139PW | Rochester Electronics, LLC | 8.099 | 2156-SN74AHC139PW-ND | 0,88000 € | Direct |
| SN74AHC139PWR | Texas Instruments | 121.864 | 296-4547-1-ND | 0,42000 € | Direct |
| 74AHC139PW,118 | Nexperia USA Inc. | 557 | 1727-3986-1-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27510 € | 27,51 € |
| 250 | 0,25580 € | 63,95 € |
| 500 | 0,24418 € | 122,09 € |
| 1.000 | 0,23835 € | 238,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22449 € | 561,23 € |
| 5.000 | 0,21839 € | 1.091,95 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

