
74VHC132MTCX | |
|---|---|
DigiKey Part Number | 74VHC132MTCXTR-ND - Tape & Reel (TR) 74VHC132MTCXCT-ND - Cut Tape (CT) 74VHC132MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC132MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC132MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24360 € | 6,09 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19596 € | 48,99 € |
| 500 | 0,18662 € | 93,31 € |
| 1.000 | 0,17973 € | 179,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17087 € | 427,18 € |
| 5.000 | 0,16599 € | 829,95 € |
| 7.500 | 0,16355 € | 1.226,62 € |
| 12.500 | 0,16084 € | 2.010,50 € |
| 17.500 | 0,15926 € | 2.787,05 € |
| 25.000 | 0,15774 € | 3.943,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

