Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC132MTC | |
|---|---|
DigiKey Part Number | 74VHC132MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC132MTC |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC132MTC Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC132MTCX | onsemi | 3.489 | 74VHC132MTCXCT-ND | 0,39000 € | Direct |
| 74VHC00MTCX | onsemi | 951 | 74VHC00MTCXCT-ND | 0,32000 € | Similar |
| SN74AHC132PWR | Texas Instruments | 9.848 | 296-4539-1-ND | 0,45000 € | Direct |
| 74AHC132PW,118 | Nexperia USA Inc. | 297 | 1727-6515-1-ND | 0,27000 € | Upgrade |
| 74AHC00T14-13 | Diodes Incorporated | 2.465 | 31-74AHC00T14-13CT-ND | 0,22000 € | Similar |






