Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC132DG | onsemi | 962 | MC74VHC132DG-ND | 0,27764 € | Parametric Equivalent |
| MC74VHC132DR2G | onsemi | 5.570 | 488-MC74VHC132DR2GCT-ND | 0,33000 € | Parametric Equivalent |
| 74AHC132D-Q100J | Nexperia USA Inc. | 2.335 | 1727-74AHC132D-Q100JCT-ND | 0,36000 € | Upgrade |
| SN74AHC132NSR | Texas Instruments | 37.969 | 296-31734-1-ND | 0,71000 € | Similar |
| 74AHC132D,118 | Nexperia USA Inc. | 0 | 1727-6514-1-ND | 0,21000 € | Parametric Equivalent |





