
74VHC112SJX | |
|---|---|
DigiKey Part Number | 74VHC112SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC112SJX |
Description | IC FF JK TYPE DOUBLE 1BIT 16SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC112SJX Models |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOP |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 185 MHz | Base Product Number |

