74VCX86BQX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 65.310
Unit Price: 0,58522 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-DQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX86BQX

DigiKey Part Number
74VCX86BQXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX86BQX
Description
IC GATE XOR 4CH 2-INP 14DQFN
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-DQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-DQFN (3x2.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 127.838 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

127.838In Stock
Ships from Flip Electronics