Similar
Similar
Similar
Similar
Similar

74VCX32MX | |
|---|---|
DigiKey Part Number | 74VCX32MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX32MX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX32MX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC32D,118 | Nexperia USA Inc. | 0 | 1727-74ALVC32D,118TR-ND | 0,13652 € | Similar |
| 74ALVC32D-Q100J | Nexperia USA Inc. | 0 | 1727-74ALVC32D-Q100JTR-ND | 0,16701 € | Similar |
| SN74ALVC32D | Rochester Electronics, LLC | 21.792 | 2156-SN74ALVC32D-ND | 0,81000 € | Similar |
| SN74ALVC32DR | Texas Instruments | 57.696 | 296-5140-1-ND | 0,34000 € | Similar |
| SN74ALVC32NSR | Texas Instruments | 48.889 | 296-5141-1-ND | 0,41000 € | Similar |




