74VCX32MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.205
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.776
Unit Price: 0,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.134
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 92.644
Unit Price: 0,39000 €
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX32MTCX

DigiKey Part Number
74VCX32MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX32MTCX
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX32MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC32PW,118Nexperia USA Inc.2.2051727-6563-1-ND0,28000 €Similar
SN74ALVC32DGVRTexas Instruments30.776296-5139-1-ND0,37000 €Similar
SN74ALVC32PWRochester Electronics, LLC18.1342156-SN74ALVC32PW-ND0,90000 €Similar
SN74ALVC32PWRTexas Instruments92.644296-5142-1-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes