Similar
Similar
Similar
Similar

74VCX32MTC | |
|---|---|
DigiKey Part Number | 74VCX32MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX32MTC |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX32MTC Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC32PW,118 | Nexperia USA Inc. | 2.490 | 1727-6563-1-ND | 0,28000 € | Similar |
| SN74ALVC32DGVR | Texas Instruments | 30.956 | 296-5139-1-ND | 0,34000 € | Similar |
| SN74ALVC32PW | Rochester Electronics, LLC | 18.134 | 2156-SN74ALVC32PW-ND | 0,82000 € | Similar |
| SN74ALVC32PWR | Texas Instruments | 92.644 | 296-5142-1-ND | 0,35000 € | Similar |




