Similar

74VCX32BQX | |
|---|---|
DigiKey Part Number | 74VCX32BQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX32BQX |
Description | IC GATE OR 4CH 2-INP 14DQFN |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX32BQX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DQFN (3x2.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC32BQ,115 | Nexperia USA Inc. | 2.807 | 1727-74ALVC32BQ,115CT-ND | 0,35000 € | Similar |


