
74VCX245BQX | |
|---|---|
DigiKey Part Number | 74VCX245BQXFSTR-ND - Tape & Reel (TR) 74VCX245BQXFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74VCX245BQX |
Description | IC TXRX 1.4V/3.6V 20-DQFN |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX245BQX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DQFN (2.5x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC245BQ,115 | Nexperia USA Inc. | 0 | 1727-6796-1-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

