Shift Shift Register 1 Element 16 Bit 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16838MTDX

DigiKey Part Number
74VCX16838MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX16838MTDX
Description
IC SR TRI-STATE 16BIT 48-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX16838MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
16
Function
Universal
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types