
74VCX16838MTD | |
|---|---|
DigiKey Part Number | 74VCX16838MTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX16838MTD |
Description | IC SR TRI-STATE 16BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX16838MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Universal | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

