Similar

74VCX16821MTD | |
|---|---|
DigiKey Part Number | 74VCX16821MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX16821MTD |
Description | IC FF D-TYPE DBL 10-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX16821MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.4V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |


