
74VCX164245MTDX | |
|---|---|
DigiKey Part Number | 74VCX164245MTDXTR-ND - Tape & Reel (TR) 74VCX164245MTDXCT-ND - Cut Tape (CT) 74VCX164245MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX164245MTDX |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX164245MTDX Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer onsemi | Mounting Type Surface Mount |
Series | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-TSSOP |
Part Status Active | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,27300 € | 12,73 € |
| 25 | 1,15960 € | 28,99 € |
| 100 | 1,03520 € | 103,52 € |
| 250 | 0,97588 € | 243,97 € |
| 500 | 0,97048 € | 485,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91067 € | 910,67 € |
| 2.000 | 0,88644 € | 1.772,88 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

