Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VCX162827MTDX | |
|---|---|
DigiKey Part Number | 74VCX162827MTDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX162827MTDX |
Description | IC BUFF 1.4V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX162827MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162827DL | Rochester Electronics, LLC | 3.518 | 2156-SN74ALVCH162827DL-ND | 2,33000 € | Similar |
| SN74ALVCH162827DLR | Texas Instruments | 1.220 | 296-14783-2-ND | 1,42211 € | Similar |
| SN74ALVCH162827GR | Texas Instruments | 3.368 | 296-1142-1-ND | 1,60000 € | Similar |
| SN74ALVCH162827VR | Texas Instruments | 5.189 | 296-5209-1-ND | 1,60000 € | Similar |
| SN74ALVCH16827DGGR | Texas Instruments | 4.331 | 296-5254-1-ND | 2,48000 € | Similar |




