Similar

74VCX132MTC | |
|---|---|
DigiKey Part Number | 74VCX132MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX132MTC |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX132MTC Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.2V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.2V ~ 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.3ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC00DR2G | onsemi | 62 | MC74AC00DR2GOSCT-ND | 0,28000 € | Similar |


