
74OL6010S | |
|---|---|
DigiKey Part Number | 74OL6010S-ND |
Manufacturer | |
Manufacturer Product Number | 74OL6010S |
Description | OPTOISOLTR 5.3KV OPEN COLL 6-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5300Vrms 1 Channel 5kV/µs CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74OL6010S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | Logic | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 40 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 180ns, 120ns | |
Rise / Fall Time (Typ) | 50ns, 5ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |

