Image for 74OL6000SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74OL6000SD

DigiKey Part Number
74OL6000SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74OL6000SD
Description
OPTOISOLTR 5.3KV PUSH PULL 6-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 5kV/µs CMTI 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
74OL6000SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Manufacturer
onsemi
Data Rate
15MBd
Series
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
45ns, 5ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Number of Channels
1
Operating Temperature
0°C ~ 70°C
Inputs - Side 1/Side 2
1/0
Mounting Type
Surface Mount
Voltage - Isolation
5300Vrms
Package / Case
6-SMD, Gull Wing
Common Mode Transient Immunity (Min)
5kV/µs
Supplier Device Package
6-SMD
Input Type
Logic
Base Product Number
Output Type
Push-Pull, Totem Pole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.