
74OL6000300 | |
|---|---|
DigiKey Part Number | 74OL6000300-ND |
Manufacturer | |
Manufacturer Product Number | 74OL6000300 |
Description | OPTOISOLTR 5.3KV PUSH PULL 6-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 5kV/µs CMTI 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74OL6000300 Models |
Category | Current - Output / Channel 40 mA |
Manufacturer onsemi | Data Rate 15MBd |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 45ns, 5ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Number of Channels 1 | Operating Temperature 0°C ~ 70°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 5kV/µs | Supplier Device Package 6-DIP |
Input Type Logic | Base Product Number |
Output Type Push-Pull, Totem Pole |

