Direct
Similar

74LVXC4245WMX | |
|---|---|
DigiKey Part Number | 74LVXC4245WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXC4245WMX |
Description | IC TXRX NON-INVERT 5.5V 24SOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVXC4245WMX Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer onsemi | Mounting Type Surface Mount |
Series | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 24-SOP |
Part Status Obsolete | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVXC4245MTCX | onsemi | 87.885 | 74LVXC4245MTCXTR-ND | 0,66293 € | Direct |
| SN74LVCC4245ADWR | Texas Instruments | 1.346 | 296-26634-1-ND | 1,90000 € | Similar |



