XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX86MTCX

DigiKey Part Number
74LVX86MTCXTR-ND - Tape & Reel (TR)
74LVX86MTCXCT-ND - Cut Tape (CT)
74LVX86MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX86MTCX
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12.8ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV86APWRTexas Instruments3.630296-14322-1-ND0,34000 €Similar
In-Stock: 4.639
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17300 €1,73 €
250,15280 €3,82 €
1000,13120 €13,12 €
2500,12100 €30,25 €
5000,11482 €57,41 €
1.0000,10973 €109,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10436 €260,90 €
5.0000,10112 €505,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €