
74LVX4245MTCX | |
|---|---|
DigiKey Part Number | 74LVX4245MTCXTR-ND - Tape & Reel (TR) 74LVX4245MTCXCT-ND - Cut Tape (CT) 74LVX4245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX4245MTCX |
Description | IC TXRX NON-INVERT 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX4245MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,55720 € | 13,93 € |
| 100 | 0,49110 € | 49,11 € |
| 250 | 0,45948 € | 114,87 € |
| 500 | 0,44110 € | 220,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40814 € | 1.020,35 € |
| 5.000 | 0,39815 € | 1.990,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




