Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVX373MX | |
|---|---|
DigiKey Part Number | 74LVX373MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX373MX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX373MX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX373MTCX | onsemi | 6.088 | 74LVX373MTCXCT-ND | 0,64000 € | Direct |
| MC74LVX373DWR2G | onsemi | 42.224 | 488-MC74LVX373DWR2GCT-ND | 1,57000 € | Parametric Equivalent |
| SN74AHC373DWR | Texas Instruments | 8.412 | 296-31738-1-ND | 0,46000 € | Similar |
| SN74LV373ADW | Rochester Electronics, LLC | 89 | 2156-SN74LV373ADW-296-ND | 0,99000 € | Similar |
| SN74LV373ADWR | Texas Instruments | 0 | 296-16657-1-ND | 0,78000 € | Similar |









