74LVX244M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 53.094
Unit Price: 0,50776 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 314
Unit Price: 0,92000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.333
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.665
Unit Price: 1,05852 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.392
Unit Price: 0,86060 €
Datasheet

Similar


Texas Instruments
In Stock: 13.471
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.259
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.419
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.672
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 51.894
Unit Price: 0,50143 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.933
Unit Price: 0,19794 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244M

DigiKey Part Number
74LVX244M-ND
Manufacturer
Manufacturer Product Number
74LVX244M
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX244M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.390 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.390In Stock
Ships from Flip Electronics